This SPDT pushbutton switch has a round plunger actuator style and a maximum operating temperature range of -30°C to 85°C. It features a solder lug termination style and a panel cutout dimension of 6.5mm in diameter. The switch is rated for 28VAC and 28VDC with a maximum power rating of 0.4W at 28VAC or 28VDC.
NKK Switches MB-2511G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MB-2511G to view detailed technical specifications.
No datasheet is available for this part.