The MB2011LD1A08-BA is a SPDT switch with a round plunger actuator, rated for 6A at 125VAC and 0.4W at 28VAC/DC. It has a maximum operating temperature range of -30°C to 85°C and a panel cutout diameter of 6.5mm. The switch is designed for panel mount applications and features a wire wrap termination style. It has an electrical life of 50,000 cycles and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |