
SPDT momentary pushbutton switch featuring a round brass plunger and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Panel mount design with solder lug termination. Operates within a -30°C to +85°C temperature range and meets UL94 V-0 flammability rating.
NKK Switches MB2011LD1G01-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LD1G01-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.