Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a brass round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers 50,000 electrical cycles and 100,000 mechanical cycles. Solder lug termination for panel mounting, with a UL94 V-0 flammability rating. Operates within a -30°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LD1G01-BC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | 315 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |