
The MB2011LD1W01 is a 6A SPDT on-mom panel mount switch from NKK Switches. It features silver plating and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is rated for operation between -30°C and 85°C and is compliant with UL94 V-0 flammability standards. The switch is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011LD1W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011LD1W01 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LD1W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.