The MB2011LD1W01-BG is a SPDT pushbutton switch with a round plunger actuator, rated for 6A at 125VAC. It features a solder lug termination and a panel mount design. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including industrial control panels and consumer electronics.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LD1W01-BG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |