The MB2011LD1W01-CH is a SPDT pushbutton switch rated for 6A at 125VAC and 250VAC. It features a round plunger actuator and a solder lug termination. The switch is designed for panel mounting and has a straight body orientation. It has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. The switch is suitable for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LD1W01-CH technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |