The MB2011LD3A07-BB is a SPDT panel mount pushbutton switch with a round plunger actuator. It has a maximum current rating of 6A at 125VAC and a maximum power rating of 0.4W at 28VAC or 28VDC. The switch is rated for 250VAC and 30VDC and has an electrical life of 50,000 cycles. It is designed for operation in temperatures ranging from -30°C to 85°C and is suitable for use in a variety of applications.
NKK Switches MB2011LD3A07-BB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.