
Illuminated pushbutton switch featuring a momentary ON (ON) function and SPDT throw configuration. Offers a 6A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. Constructed with a brass actuator and silver contacts with silver plating, this panel-mount switch utilizes solder lug terminations. Rated for IP67, waterproof, and dust-tight protection, it boasts electrical life of 25,000 cycles and mechanical life of 50,000 cycles, operating within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches MB2011LD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011LD3W01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.