The MB2011LD3W01/214 is a 30V 3A SPDT on-momentary panel switch with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C and features IP67 waterproof and dust-tight ratings. The switch is available in bulk packaging and has a solder termination. It is part of the MB2000 series and is suitable for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LD3W01/214 technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |