This SPDT switch features a round plunger actuator and is rated for 6A at 125VAC, 250VAC maximum, and 30VDC maximum. It has a power rating of 0.4W at 28VAC or 28VDC. The switch is panel mount with a solder lug termination and has a straight body orientation. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has a life expectancy of 50,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LS1A01-BH technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |