
This round button switch features a gold-plated contact and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 100,000 cycles. The switch is rated for 6A and 125V AC, and 30V DC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011LS1A01-CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011LS1A01-CE technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LS1A01-CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.