The MB2011LS1G01-CC is a SPDT pushbutton switch with a round plunger actuator. It is rated for 0.1A at 28VAC or 28VDC and has a maximum power rating of 0.4W at the same voltages. The switch is designed for panel mounting and has a straight body orientation. It is suitable for use in environments with temperatures between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LS1G01-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |