The MB2011LS1G03-CA is a SPDT pushbutton switch rated for 28VAC and 28VDC with a maximum current rating of 0.1A. It has a power rating of 0.4W and is available with PC pins for termination. This switch is designed for panel mount applications and can withstand up to 50000 electrical life cycles. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LS1G03-CA technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |