
The MB2011LS1W01-CG is a panel mount switch with a round button actuator. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is designed for on-moment operation and has a mechanical life of 100,000 cycles. It is rated for operation between -30°C and 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches MB2011LS1W01-CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011LS1W01-CG technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LS1W01-CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.