
The MB2011LS1W03-CA is a 3A SPDT on-mom panel mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is RoHS compliant and contains lead, making it a lead-free product.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LS1W03-CA technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
