Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function with a round brass plunger. This panel-mount switch offers a 6A maximum current rating at 250VAC and 30VDC, with silver contacts and silver plating. Designed for durability, it boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Operating within a temperature range of -30°C to 85°C, it meets UL94 V-0 flammability standards and utilizes wire wrap termination.
NKK Switches MB2011LS1W08 technical specifications.
| Actuator Material | Brass |
| Package/Case | 062 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011LS1W08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.