Checking distributor stock and pricing after the page loads.
NKK Switches MB2011LS1W08-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | MB2000 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |