
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
NKK Switches MB2011LS4W01-CH/AT507M technical specifications.
| Current Rating | 3A |
| Mount | Panel |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.