The MB2011SA2G31 is a 28V SPDT on-mom switch from NKK Switches, featuring gold contact plating and a through hole mount. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C and is compliant with RoHS regulations. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SA2G31 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |