
This SPDT pushbutton switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a gold-plated contact and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is designed for through-hole mounting and has a round, button actuator type. The switch is rated for 50,000 hours of life and 50,000 cycles of electrical life.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SA2G31-CC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |