The MB2011SA2W31-BG is a SPDT momentary contact pushbutton switch with a round plunger actuator style. It has a maximum current rating of 6 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is rated for 25,000 electrical life cycles and has a temperature range of -30 to 85 degrees Celsius. It is available in a through-hole package with PC pins and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SA2W31-BG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |