
This round illuminated on-mom SPDT switch features a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a mechanical life of 100,000 cycles. The switch is rated for 28V AC and 28V DC, with an electrical life of 50,000 cycles. It meets the UL94 V-0 flammability rating and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SB1G01-4B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB1G01-4B-A technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1G01-4B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
