The MB2011SB1G01-BG is a SPDT switch with a round plunger actuator style, rated for 0.1A at 28VAC/DC and 0.4W power. It features a solder lug termination style and is designed for panel mount applications. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is rated for 50,000 electrical life cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SB1G01-BG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |