
SWITCH PUSH SPDT 0.4VA 28V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SB1G02-4C-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB1G02-4C-A technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1G02-4C-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.