This 24mm round panel mount pushbutton switch features a polyacetal actuator and silver contacts with a maximum operating temperature of 85°C. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 3A at 30V DC and 125V AC, with a maximum voltage rating of 250V AC. It is available in a panel mount configuration with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SB1W01-4A-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB1W01-4A-A technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Length | 24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W01-4A-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.