
Illuminated & Non-Illuminated Pushbutton Switch with SPDT momentary contact, featuring a round Polyacetal button and Silver contacts. Rated for 6A at 250VAC and 30VDC, this panel-mount switch offers solder lug terminations and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C, with an electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SB1W01-4C-A technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |