The MB2011SB1W01-6C-A is a 6A, 30V snap-in panel mount SPDT on-mom switch from NKK Switches. It features a round actuator and nickel contact plating. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It meets UL94 V-0 flammability rating and is lead-free. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles.
NKK Switches MB2011SB1W01-6C-A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W01-6C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.