The MB2011SB1W01-6C-A-RO is a 6A SPDT illuminated pushbutton switch from NKK Switches. It features silver contact plating and a lead-free construction, meeting the UL94 V-0 flammability rating. The switch has a vertical orientation and a solder termination. It is part of the MB2000 series and is rated for 250V AC.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | MB2000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |