The MB2011SB1W01-CC is a 30V DC rated, 125V AC rated, 3A current rated panel mount switch with a SIL package and vertical orientation. It features a round actuator type and on-moment switch function. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SB1W01-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB1W01-CC technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W01-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.