
Illuminated pushbutton switch featuring a SPDT, momentary, On-(on) function. This panel-mount switch offers a 6A contact current rating with silver contacts and plating. It operates within a temperature range of -30°C to 85°C, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. The polyacetal and brass actuator is round, and the unit has solder lug terminals.
NKK Switches MB2011SB1W01-DA technical specifications.
| Actuator Material | Polyacetal, Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13.2mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W01-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
