Switch, Pushbutton, Subminiature, Large Bushing, Solder Lug Terminals, SPDT, On-(on)
NKK Switches MB2011SB1W01-DA-RO technical specifications.
| Contact Current Rating | 6A |
| Contact Plating | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | MB2000 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 7.9mm |
| RoHS | Compliant |
No datasheet is available for this part.