
The MB2011SB1W01-DF is a round button switch with a SIL package, rated for 30V DC and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is suitable for operation between -30°C and 85°C and is available in bulk packaging. It is compliant with RoHS regulations and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SB1W01-DF technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
