The MB2011SB1W01-EF is a round button switch with a silver contact plating, rated for 6A and 125V AC, with a DC rated voltage of 30V. It features a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2011SB1W01-EF technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |