
SPDT momentary pushbutton switch featuring a round brass plunger actuator. Rated for 6A at 250VAC and 30VDC, with silver contacts and silver plating. Offers quick connect termination for panel mounting and a vertical orientation. Designed for 250,000 electrical cycles and 1,000,000 mechanical cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches MB2011SB1W02-EA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W02-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.