
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary contact, featuring a round brass plunger actuator. Rated for 6A at 250VAC and 30VDC, with a silver contact material and plating. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Panel mountable with through-hole PC pin termination, operating within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches MB2011SB1W03-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB1W03-DA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Package/Case | SIL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 13.2mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB1W03-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.