This 28V SPDT on-moment panel mount switch features a gold contact plating and is rated for 50,000 electrical and mechanical cycles. It has an operating temperature range of -30°C to 85°C and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant and features a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MB2011SB3G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB3G01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB3G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.