This 28V SPDT on-mom panel mount switch features a round button actuator with gold contact plating and a mechanical life of 50000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for IP67, is waterproof, and dust tight, and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches MB2011SB3G03-CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SB3G03-CE technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SB3G03-CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.