
This SPDT on-mom pushbutton switch has a current rating of 3A and a DC rated voltage of 30V. It is rated for 25,000 electrical cycles and 50,000 mechanical cycles. The switch is waterproof and dust tight with an IP67 rating. It is suitable for panel mounting in a vertical orientation and is available in bulk packaging.
NKK Switches MB2011SB3W01-5C-A technical specifications.
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MB2011SB3W01-5C-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
