
Illuminated pushbutton switch featuring SPDT momentary contact, a round brass plunger, and silver contacts with gold plating. Rated for 6A at 250VAC and 30VDC, with a 0.4VA rating. Offers a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Panel mount design with solder lug termination, IP67 waterproof and dust-tight rating, and UL94 V-0 flammability. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches MB2011SD3A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SD3A01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SD3A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.