
SPDT illuminated pushbutton switch featuring a plunger actuator for cap mounting. This panel-mount, rear-mounted component offers solder lug termination and an IP67 dust-tight, waterproof rating. Rated for 6A AC at 125V and 3A DC at 30V, it boasts epoxy-sealed terminals and a 6.50mm diameter panel cutout. With a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, it operates between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SD3W01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SD3W01 technical specifications.
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SD3W01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.