
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. This panel-mount switch offers a 6A at 250VAC / 30VDC rating with silver contacts and solder lug terminations. Designed for durability, it boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, operating within a -30°C to 85°C temperature range. The round brass plunger actuator and IP67 waterproof/dust-tight rating ensure reliable performance in demanding environments.
Sign in to ask questions about the NKK Switches MB2011SD3W01-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SD3W01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SD3W01-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.