
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. This panel-mount component offers a 6A 250VAC and 30VDC rating with silver contacts and solder lug termination. Designed for durability, it boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles, operating within a -30°C to 85°C temperature range. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant switch has a brass actuator and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches MB2011SD3W01-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SD3W01-CC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SD3W01-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.