
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function. Rated for 6A at 250VAC and 30VDC, with a 0.4VA contact rating. Offers a silver contact material with gold plating and a brass round plunger actuator. Designed for panel mounting with solder lug terminations, boasting electrical life of 25,000 cycles and mechanical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches MB2011SS1A01-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SS1A01-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1A01-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
