
Illuminated pushbutton switch featuring a momentary ON-(ON) SPDT function with a round brass plunger. This panel-mount switch offers a 6A current rating at 250VAC and 30VDC, with silver contacts plated in gold for enhanced conductivity. It boasts a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles, operating within a temperature range of -30°C to 85°C. Termination is via solder lug, and the component is RoHS compliant with a UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MB2011SS1A01-CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SS1A01-CA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 10mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1A01-CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.