This round button switch features a brass actuator and copper contacts with gold plating. It has a maximum current rating of 100mA and a maximum operating temperature of 85°C. The switch is rated for 28V AC and DC and has a mechanical life of 100,000 cycles. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
NKK Switches MB2011SS1G30-BA technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 37.59mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1G30-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.