
NKK Switches MB2011SS1W01/UC-BA technical specifications.
| Package/Case | 315 |
| Current Rating | 3A |
| Mount | Bushing |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MB2000 |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MB2011SS1W01/UC-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.