
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, momentary ON-(ON) function. Features a brass actuator, silver contacts with silver plating, and a current rating of 6A at 250VAC/30VDC. Offers 25,000 electrical cycles and 100,000 mechanical cycles. Panel mountable with through-hole PC pin termination, operating between -30°C and 85°C. UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MB2011SS1W03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SS1W03 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.9mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS1W03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
