
This 28V SPDT on-momentary switch features a round actuator and a through-hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed to last for 50000 cycles and 100000 cycles mechanically. It is compliant with RoHS regulations and is available in a bulk packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MB2011SS2G13-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS2G13-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
