
Illuminated pushbutton switch featuring SPDT momentary contact, a round brass plunger actuator, and gold-plated copper contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers 50,000 electrical and 100,000 mechanical life cycles. Mounts vertically via through-hole termination with PC pins. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches MB2011SS2G45-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MB2011SS2G45-CC technical specifications.
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 43.93mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 9mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MB2000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MB2011SS2G45-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.